-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1387-1-ND
|
DigiKey | IC RF SWITCH SPDT 2GHZ SOT26 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11749 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
937-MASWSS0179-T
|
Mouser Electronics | RF Switch ICs DC-2.0GHz IL <.5dB@900MHz RoHS: Compliant | 8918 |
|
$0.4120 / $1.0700 | Buy Now |
DISTI #
35574887
|
Verical | RF Switch SPDT 0MHz to 2GHz 19dB 6-Pin SOT-26 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1932 | Americas - 3000 |
|
$0.4500 | Buy Now |
|
Bristol Electronics | 4817 |
|
RFQ | ||
|
Quest Components | 3853 |
|
$0.4800 / $1.6000 | Buy Now | |
DISTI #
MASWSS0179
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MASWSS0179TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 6000 |
|
$0.4000 | Buy Now |
|
Chip1Cloud | SWITCH GAAS SPDT SW-395 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASWSS0179TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0179TR-3000
MACOM
Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 16 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 3 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |
This table gives cross-reference parts and alternative options found for MASWSS0179TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0179TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0179TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0179TR-3000 vs MASWSS0179TR-3000 |
SW-395TR-3000 | SPDT, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0179TR-3000 vs SW-395TR-3000 |