-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP3T,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4458
|
Newark | Rf Switch, 3Ghz, -40 To 85Deg C, Frequency Min:100Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:9Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Infineon BGS13S4N9E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications | 1286 |
|
$0.1229 / $0.1306 | Buy Now |
DISTI #
2947801RL
|
element14 Asia-Pacific | RF SWITCH, 3GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 9780 |
|
$0.1672 / $0.3410 | Buy Now |
DISTI #
2947801
|
element14 Asia-Pacific | RF SWITCH, 3GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9780 |
|
$0.1672 / $0.5726 | Buy Now |
DISTI #
2947801
|
Farnell | RF SWITCH, 3GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 9780 |
|
$0.1606 / $0.6224 | Buy Now |
DISTI #
2947801RL
|
Farnell | RF SWITCH, 3GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 9780 |
|
$0.1606 / $0.3238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS13S4N9E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS13S4N9E6327XTSA1
Infineon Technologies AG
SP3T,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
RF/Microwave Device Type | SP3T |