-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50MHz Min, 6000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1610
|
Newark | Rf Switch, 6Ghz, -40 To 85Deg C Rohs Compliant: Yes |Infineon BGS12WN6E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21968 |
|
$0.1580 / $0.3740 | Buy Now |
DISTI #
448-BGS12WN6E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ TSNP6-10 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12555 In Stock |
|
$0.1261 / $0.3600 | Buy Now |
DISTI #
BGS12WN6E6327XTSA1
|
Avnet Americas | CMOS SWITCH - Tape and Reel (Alt: BGS12WN6E6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 | Buy Now |
DISTI #
726-BGS12WN6E6327XTS
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 6021 |
|
$0.1270 / $0.4400 | Buy Now |
DISTI #
V72:2272_23338892
|
Arrow Electronics | RF Switch SPDT 50MHz to 6GHz 21dB 6-Pin TSNP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2409 Container: Cut Strips | Americas - 8200 |
|
$0.1294 / $0.3520 | Buy Now |
|
Future Electronics | BGS12WN6 Series 3.6 V 6 GHz 26 dB Wideband SPDT Diversity Switch-PG-TSNP-6-10 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1420 / $0.1920 | Buy Now |
|
Future Electronics | BGS12WN6 Series 3.6 V 6 GHz 26 dB Wideband SPDT Diversity Switch-PG-TSNP-6-10 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1330 / $0.1370 | Buy Now |
DISTI #
79002766
|
Verical | RF Switch SPDT 50MHz to 6GHz 21dB 6-Pin TSNP T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2410 | Americas - 12000 |
|
$0.1186 | Buy Now |
DISTI #
78972732
|
Verical | RF Switch SPDT 50MHz to 6GHz 21dB 6-Pin TSNP T/R Min Qty: 46 Package Multiple: 1 Date Code: 2409 | Americas - 8200 |
|
$0.1294 / $0.2686 | Buy Now |
DISTI #
BGS12WN6E6327XTSA1
|
Avnet Americas | CMOS SWITCH - Tape and Reel (Alt: BGS12WN6E6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS12WN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12WN6E6327XTSA1
Infineon Technologies AG
50MHz Min, 6000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 0.75 dB | |
Isolation-Min | 21 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6,.03X.04,16 | |
Power Supplies | 1.8/3.3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH SPDT | |
Supply Current-Max | 0.12 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1 |