-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 0.55dB Insertion Loss-Max, GAAS, SC-70, SC-88, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1373-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10079 In Stock |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
937-MASWSS0115-T
|
Mouser Electronics | RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz RoHS: Compliant | 108524 |
|
$0.6780 / $1.5800 | Buy Now |
DISTI #
36436295
|
Verical | RF Switch SPDT 0MHz to 3GHz 20dB 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1951 | Americas - 69000 |
|
$0.8000 | Buy Now |
DISTI #
30346745
|
Verical | RF Switch SPDT 0MHz to 3GHz 20dB 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1835 | Americas - 493 |
|
$1.5000 | Buy Now |
|
Quest Components | SPDT, 3000MHZ MAX, 1 FUNC, 0.55DB INSERTION LOSS-MAX, GAAS | 1992 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
MASWSS0115TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 81000 |
|
$0.6700 | Buy Now |
DISTI #
MASWSS0115
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 806 |
|
$1.5000 | Buy Now |
|
Chip1Cloud | SPDT SC70 6LD GAAS MMIC / RF Switch SPDT 0MHz to 3GHz 20dB 6-Pin SOT-363 T/R | 7900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASWSS0115TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0115TR-3000
MACOM
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 0.55dB Insertion Loss-Max, GAAS, SC-70, SC-88, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 21 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.55 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.04 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |