Parametric results for: zad-8+ under RF/Microwave Mixers

Filter Your Search

1 - 10 of 30,085 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGA2022,115
NXP Semiconductors
$0.6064 Obsolete 50 Ω 10 dBm 2 YES 2.45 GHz DOUBLE BALANCED BIPOLAR 2.45 GHz 880 MHz 2.8 V 8 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP TSSOP6,.08 6 SOT363 compliant 8542.33.00.01
MAMXSS0012TR-3000
MACOM
$1.5984 Yes Yes Active 50 Ω 0.5 dBm 2 9 dB YES 1 GHz DOUBLE BALANCED GAAS HIGH RELIABILITY 1 GHz 800 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC TSOP5/6,.11,37 compliant MACOM
MAMXSS0013TR-3000
MACOM
$1.6052 Yes Yes Active 50 Ω 0.5 dBm 2 9 dB YES 2.1 GHz DOUBLE BALANCED GAAS HIGH RELIABILITY 2.1 GHz 1.4 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC TSOP5/6,.11,37 compliant MACOM
PE4140B-Z
pSemi
$2.6900 Yes Active 6 GHz DOUBLE BALANCED HIGH ISOLATION 6 GHz 85 °C -40 °C COMPONENT PSEMI CORP DFN-6 compliant 2018-01-12
LT5511EFE#PBF
Linear Technology
$3.5952 Yes Transferred 50 Ω 10 dBm YES 3 GHz DOUBLE BALANCED 3 GHz 10 MHz 5 V 65 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY TSSOP16,.25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP TSSOP PLASTIC, TSSOP-16 16 FE compliant EAR99
AD608AR-REEL
Analog Devices Inc
$4.0375 No No Obsolete 50 Ω YES DOUBLE BALANCED 3 V e0 85 °C -25 °C MODULE SURFACE MOUNT 16 PLASTIC/EPOXY SOP16,.25 TIN LEAD ANALOG DEVICES INC 16 R-16 not_compliant 8542.39.00.01 5A991.B
IAM-92516-BLK
Avago Technologies
$4.4871 Yes Yes Obsolete 50 Ω 30 dBm 6.9 dB YES 3.5 GHz TRIPLE BALANCED GAAS 3.5 GHz 400 MHz 5 V 30 mA e3 COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) AVAGO TECHNOLOGIES INC LCC16,.12SQ,20 compliant 8542.39.00.01 5A991.G
LTC5510IUF#PBF
Linear Technology
$4.7659 Yes Transferred 50 Ω 15 dBm YES 6 GHz DOUBLE BALANCED CMOS 6 GHz 1 MHz 3.3/5 V 113 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.16SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP QFN 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 16 UF compliant
MAMX-007238-CM25MH
MACOM
$5.1523 Yes Yes Active 50 Ω 21.76 dBm 9.8 dB 2.5 GHz DOUBLE BALANCED 2.5 GHz 5 MHz 85 °C -55 °C COMPONENT M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
HMC316MS8ETR
Hittite Microwave Corp
$5.3704 Yes Yes Transferred 50 Ω 22 dBm 11 dB 3.8 GHz DOUBLE BALANCED 3.8 GHz 1.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant