Parametric results for: s7165 under Photo Diodes

Filter Your Search

1 - 10 of 7,961 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-304PDD2E
Lucky Light Electronics Co Ltd
$0.0725 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown
LL-304PDC2E
Lucky Light Electronics Co Ltd
$0.0725 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown
PD204-6B
Everlight Electronics Co Ltd
$0.0868 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 3 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD compliant ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.60.50 Everlight
PD15-21B/TR8
Everlight Electronics Co Ltd
$0.1014 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 800 nA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 2 mm EVERLIGHT ELECTRONICS CO LTD compliant ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN EAR99 8541.40.60.50 Everlight
PD15-22B/TR8
Everlight Electronics Co Ltd
$0.1341 Yes Yes Active 1 940 nm 6.5 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C RECTANGULAR 2.8 mm EVERLIGHT ELECTRONICS CO LTD compliant ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN EAR99 8541.40.60.50 Everlight
VEMD6110X01
Vishay Intertechnologies
$0.1541 Yes Active 1 YES SURFACE MOUNT 950 nm 9.5 µA AEC-Q101 SINGLE 3 nA YES PIN PHOTODIODE 32 V 32 V Silicon 110 °C -40 °C TR, 7 INCH SQUARE VISHAY INTERTECHNOLOGY INC compliant Vishay
BP104
Vishay Intertechnologies
$0.1569 Yes Active 1 NO THROUGH HOLE MOUNT 950 nm 38 µA DAY LIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 125 ns 60 V 20 V Silicon e3 100 °C -40 °C SQUARE Matte Tin (Sn) 3 mm VISHAY INTERTECHNOLOGY INC compliant 5.40 X 4.30 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 Vishay
PD204-6B/L3
Everlight Electronics Co Ltd
$0.1576 Yes Yes Obsolete 1 940 nm 8 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD compliant ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.60.50 Everlight
PD95-21B/TR10
Everlight Electronics Co Ltd
$0.1616 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 4 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD compliant ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN EAR99 8541.40.60.50 Everlight
VEMD10940FX01
Vishay Intertechnologies
$0.1662 Yes Active 1 950 nm 3 µA AEC-Q101 SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V 100 °C -40 °C ROUND 2 mm VISHAY INTERTECHNOLOGY INC unknown 3 X 2 MM, 1 MM HEIGHT, GREEN, MINIATURE, SMD, 2 PIN 8541.40.60.50 Vishay