-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, 3 X 2 MM, 1 MM HEIGHT, GREEN, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6486
|
Newark | Pin Photodiode, 950Nm, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:75°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Vishay VEMD10940FX01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1235 |
|
$0.1550 / $0.4800 | Buy Now |
DISTI #
64X9431
|
Newark | Pin Photodiode, 950Nm, 75Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:75°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VEMD10940FX01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
VEMD10940FX01
|
Avnet Americas | Photodiode Side Looker 950nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD10940FX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VEMD10940FX01
|
Mouser Electronics | Photodiodes Sideview 780-1050nm +/-75 deg RoHS: Compliant | 95588 |
|
$0.0870 / $0.3300 | Buy Now |
|
Future Electronics | Photo PIN Diode F.Daylight 940nm-e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0936 / $0.1060 | Buy Now |
|
Quest Components | 1596 |
|
$0.2800 / $0.7000 | Buy Now | |
DISTI #
VEMD10940FX01
|
EBV Elektronik | Photodiode Side Looker 950nm 2-Pin SMD T/R (Alt: VEMD10940FX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 920nm 780nm1050nm 1nA SMD Photodiodes ROHS | 2940 |
|
$0.1124 / $0.2102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD10940FX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD10940FX01
Vishay Intertechnologies
PIN Photodiode, 3 X 2 MM, 1 MM HEIGHT, GREEN, MINIATURE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3 X 2 MM, 1 MM HEIGHT, GREEN, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.003 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | ROUND | |
Size | 2 mm |