Part Details for LL-304PDD2E by Lucky Light Electronics Co Ltd
Overview of LL-304PDD2E by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-304PDD2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-304PDD2E
|
TME | PIN IR photodiode, 3mm, THT, 940nm, 840÷1100nm, 10nA, convex, black Min Qty: 5 | 4890 |
|
$0.0650 / $0.1600 | Buy Now |