Part Details for PD204-6B by Everlight Electronics Co Ltd
Overview of PD204-6B by Everlight Electronics Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PD204-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1139-ND
|
DigiKey | SENSOR PHOTODIODE 940NM RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3948 In Stock |
|
$0.0923 / $0.4300 | Buy Now |
DISTI #
PD204-6B
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0507 / $0.0927 | Buy Now |
|
Future Electronics | PD204 Series 6 ns 150 mW Photodiode Through Hole Photodetectors - RADIAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0860 | Buy Now |
DISTI #
PD204-6B
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0507 / $0.0927 | Buy Now |
DISTI #
PD204-6B
|
TME | Photodiode, 3mm, THT, 940nm, 840÷1100nm, 150mW Min Qty: 5 | 970 |
|
$0.0710 / $0.1500 | Buy Now |
DISTI #
PD204-6B
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 - Bulk (Alt: PD204-6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0507 / $0.0927 | Buy Now |
DISTI #
PD204-6B(EBV)
|
Avnet Asia | Photodiode PIN Chip 940nm 2-Pin T-1 (Alt: PD204-6B(EBV)) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PD204-6B
|
Avnet Asia | Photodiode PIN Chip 940nm 2-Pin T-1 (Alt: PD204-6B) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 10000 |
|
RFQ | ||
DISTI #
3302040203
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin T-1 (Alt: 3302040203) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD204-6B
PD204-6B CAD Models
PD204-6B Part Data Attributes:
|
PD204-6B
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD204-6B
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |