-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6497
|
Newark | Photo Diode, 950Nm, 1206, No. Of Pins:2Pins, Diode Case Style:1206, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:60°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C Rohs Compliant: Yes |Vishay VEMD6110X01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.1250 | Buy Now |
DISTI #
82X6734
|
Newark | Pin Photodiode, 950Nm, 60Deg, 1206, No. Of Pins:2Pins, Diode Case Style:1206, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:60°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay VEMD6110X01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.4140 | Buy Now |
DISTI #
VEMD6110X01
|
Avnet Americas | Photodiode PIN Chip 950nm 3-Pin SMD T/R - Tape and Reel (Alt: VEMD6110X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2785 | Buy Now |
DISTI #
72Y6497
|
Avnet Americas | Photodiode PIN Chip 950nm 3-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 34 Partner Stock |
|
$0.4690 / $1.1000 | Buy Now |
DISTI #
78-VEMD6110X01
|
Mouser Electronics | Photodiodes 1206 750 to 1050nm +/-60 deg RoHS: Compliant | 3566 |
|
$0.3080 / $1.0600 | Buy Now |
|
Future Electronics | VEMD Series 950 nm Wavelength ±60° Sensitivity 32 V SMT Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
VEMD6110X01
|
TTI | Photodiodes 1206 750 to 1050nm +/-60 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2940 / $0.3180 | Buy Now |
DISTI #
VEMD6110X01
|
Avnet Americas | Photodiode PIN Chip 950nm 3-Pin SMD T/R - Tape and Reel (Alt: VEMD6110X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2785 | Buy Now |
DISTI #
72Y6497
|
Avnet Americas | Photodiode PIN Chip 950nm 3-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 34 Partner Stock |
|
$0.4690 / $1.1000 | Buy Now |
DISTI #
VEMD6110X01
|
Avnet Americas | Photodiode PIN Chip 950nm 3-Pin SMD T/R - Tape and Reel (Alt: VEMD6110X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD6110X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD6110X01
Vishay Intertechnologies
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0095 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |