-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1365-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20350 In Stock |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
PD15-21B/TR8
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD15-21B/TR8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1298 | Buy Now |
|
Future Electronics | 1206 Package Silicin PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.1203 | Buy Now |
DISTI #
PD15-21B/TR8
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD15-21B/TR8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1298 | Buy Now |
DISTI #
PD15-21B/TR8
|
TME | PIN photodiode, SMD, 940nm, 10nA, rectangular, flat, black Min Qty: 5 | 2375 |
|
$0.0770 / $0.1710 | Buy Now |
DISTI #
PD15-21B/TR8
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD15-21B/TR8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1298 | Buy Now |
|
Chip1Cloud | Silicin PIN Photodiode | 88700 |
|
RFQ | |
DISTI #
3315210150
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin SMD T/R (Alt: 3315210150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1611 / $0.1731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD15-21B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD15-21B/TR8
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |