Parametric results for: AGFD019R25A1I1V under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 88,132 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT3H1101W0FTTJ
NXP Semiconductors
$0.1988 Yes Obsolete MICROPROCESSOR CIRCUIT 1 260 NOT SPECIFIED NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP
ATECC608B-MAHDA-S
Microchip Technology Inc
$0.3707 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip UDFN-8
SHA105-MAVDA-T
Microchip Technology Inc
$0.3770 Active CRYPTOGRAPHIC AUTHENTICATOR MICROCHIP TECHNOLOGY INC unknown Microchip
RNG90-MAVDA-T
Microchip Technology Inc
$0.4380 Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
RNG90-SSVDA-T
Microchip Technology Inc
$0.4865 Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
SHA105-SSVDA-T
Microchip Technology Inc
$0.4985 Active CRYPTOGRAPHIC AUTHENTICATOR MICROCHIP TECHNOLOGY INC unknown Microchip
NT3H1201W0FTTJ
NXP Semiconductors
$0.6845 Yes Obsolete MICROPROCESSOR CIRCUIT 1 260 NOT SPECIFIED NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP
TIR1000PWR
Texas Instruments
$0.6934 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 8 compliant Texas Instruments GREEN, PLASTIC, TSSOP-8 8542.39.00.01 EAR99
PCA9541AD/03,118
NXP Semiconductors
$0.6972 Yes Obsolete 4 400 kHz YES 3.3 V BUS CONTROLLER, I2C CMOS 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 16 SOT109-1 compliant NXP SOP, 8542.39.00.01
NT3H2211W0FTTJ
NXP Semiconductors
$0.7324 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP 8542.32.00