Part Details for MAS28137NGC by Marconi Electronic Devices Inc
Overview of MAS28137NGC by Marconi Electronic Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MAS28137NGC
MAS28137NGC CAD Models
MAS28137NGC Part Data Attributes:
|
MAS28137NGC
Marconi Electronic Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAS28137NGC
Marconi Electronic Devices Inc
DMA Controller, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI ELECTRONIC DEVICES INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |