Filter Your Search
1 - 10 of 540,897 results
|
IS61LV6416-8TL
Integrated Silicon Solution Inc
|
$0.2340 | Yes | Yes | Not Recommended | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 140 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 260 | 10 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||
|
IS63LV1024-12KL
Integrated Silicon Solution Inc
|
$0.2340 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 70 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||
|
AP3983CMTR-G1
Diodes Incorporated
|
$0.3134 | Yes | Obsolete | STANDARD SRAM | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IS63LV1024-8KL
Integrated Silicon Solution Inc
|
$0.3153 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 70 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||
|
AP3983DP7-G1
Diodes Incorporated
|
$0.3993 | Yes | Yes | Obsolete | STANDARD SRAM | e3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP3983BMTR-G1
Diodes Incorporated
|
$0.4326 | Yes | Yes | Obsolete | STANDARD SRAM | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AP3983CP7-G1
Diodes Incorporated
|
$0.4722 | Yes | Yes | Obsolete | STANDARD SRAM | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
23A640-I/SN
Microchip Technology Inc
|
$0.6315 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 1.5 V | 10 µA | 1.95 V | 1.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
23K640T-I/ST
Microchip Technology Inc
|
$0.6422 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
23K256-I/P
Microchip Technology Inc
|
$0.6447 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |