Part Details for AP3983CMTR-G1 by Diodes Incorporated
Overview of AP3983CMTR-G1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3983CMTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3983CMTR-G1
|
TME | IC: PMIC, PWM controller, 65÷80kHz, SO7, flyback, 25V Min Qty: 1 | 0 |
|
$0.3070 / $0.7670 | RFQ |
|
LCSC | 65kHz 6.82V25V SOIC-7 AC-DC Controllers Regulators ROHS | 100 |
|
$0.2925 / $0.3089 | Buy Now |
Part Details for AP3983CMTR-G1
AP3983CMTR-G1 CAD Models
AP3983CMTR-G1 Part Data Attributes:
|
AP3983CMTR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP3983CMTR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |