Part Details for AP3983BMTR-G1 by Diodes Incorporated
Overview of AP3983BMTR-G1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3983BMTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5746
|
Newark | Ac-Dc Converter, Flyback, 6W, Soic Rohs Compliant: Yes |Diodes Inc. AP3983BMTR-G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3110 / $0.7300 | Buy Now |
DISTI #
AP3983BMTR-G1
|
TME | IC: PMIC, PWM controller, 65÷80kHz, SO7, flyback, 25V Min Qty: 1 | 0 |
|
$0.2870 / $0.7670 | RFQ |
|
LCSC | SO-7 Analog Switches / Multiplexers ROHS | 3 |
|
$0.1777 / $0.3127 | Buy Now |
Part Details for AP3983BMTR-G1
AP3983BMTR-G1 CAD Models
AP3983BMTR-G1 Part Data Attributes:
|
AP3983BMTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3983BMTR-G1
Diodes Incorporated
Standard SRAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e3 | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |