Part Details for 23K640T-I/ST by Microchip Technology Inc
Overview of 23K640T-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 23K640T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0032
|
Newark | 64K, 8K X 8 2.7V Serial Sram, Ind 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 23K640T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 | Buy Now |
DISTI #
23K640T-I/STCT-ND
|
DigiKey | IC SRAM 64KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1526 In Stock |
|
$0.7622 / $0.8200 | Buy Now |
DISTI #
23K640T-I/ST
|
Avnet Americas | SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 25ns 8-Pin TSSOP T/R - Tape and Reel (Alt: 23K640T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
579-23K640T-I/ST
|
Mouser Electronics | SRAM 64K 8K X 8 2.7V SERIAL SRAM IND RoHS: Compliant | 0 |
|
$0.7400 / $0.8000 | Order Now |
DISTI #
23K640T-I/ST
|
Microchip Technology Inc | 64 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
70571074
|
RS | 64K, 8K X 8 2.7V SERIAL SRAM, IND | Microchip Technology Inc. 23K640T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | 64K 3.6V SPI Bus Low-Power Serial SRAM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.6660 / $0.7770 | Buy Now |
DISTI #
23K640T-I/ST
|
Avnet Americas | SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 25ns 8-Pin TSSOP T/R - Tape and Reel (Alt: 23K640T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.8000 | Buy Now |
|
NAC | 64K, 8K X 8 2.7V SERIAL SRAM, IND - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
Part Details for 23K640T-I/ST
23K640T-I/ST CAD Models
23K640T-I/ST Part Data Attributes:
|
23K640T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K640T-I/ST
Microchip Technology Inc
8K X 8 STANDARD SRAM, 25 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23K640T-I/ST
This table gives cross-reference parts and alternative options found for 23K640T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K640T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23K640-E/ST | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23K640T-I/ST vs 23K640-E/ST |
23K640T-E/ST | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23K640T-I/ST vs 23K640T-E/ST |