Part Details for AP3983DP7-G1 by Diodes Incorporated
Overview of AP3983DP7-G1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3983DP7-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3983DP7-G1
|
TME | IC: PMIC, PWM controller, 4A, 80kHz, Ch: 1, DIP7, flyback, 6.82÷25V Min Qty: 1 | 0 |
|
$0.3010 / $0.7590 | RFQ |
DISTI #
AP3983DP7-G1
|
Avnet Asia | High Frequency Power Switcher 7-Pin PDIP Tube (Alt: AP3983DP7-G1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2075 / $0.2321 | Buy Now |
Part Details for AP3983DP7-G1
AP3983DP7-G1 CAD Models
AP3983DP7-G1 Part Data Attributes:
|
AP3983DP7-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3983DP7-G1
Diodes Incorporated
Standard SRAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e3 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |