Part Details for AP3983CP7-G1 by Diodes Incorporated
Overview of AP3983CP7-G1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP3983CP7-G1
AP3983CP7-G1 CAD Models
AP3983CP7-G1 Part Data Attributes:
|
AP3983CP7-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3983CP7-G1
Diodes Incorporated
Standard SRAM,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e3 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |