Parametric results for: 27C512A under OTP ROMs

Filter Your Search

31 - 40 of 39,010 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT27LV256A-90JU
Microchip Technology Inc
$2.0845 Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
DS2505+
Maxim Integrated Products
$2.1070 Yes Yes Transferred 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 30 3 PLASTIC/EPOXY TO-92 SIP3,.1 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 2.54 mm BOTTOM MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.32.00.71 TO-92 TO-92, SIP3,.1 3
AT27C020-55JU-T
Microchip Technology Inc
$2.1564 Yes Active 2.0972 Mbit 8 256KX8 5 V 55 ns OTP ROM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 3 85 °C -40 °C 245 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip LCC-32
AT27C010-70PU
Atmel Corporation
$2.1594 Yes Yes Transferred 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e3 1 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm ATMEL CORP unknown EAR99 8542.32.00.71 Microchip DIP 0.600 INCH, GREEN, PLASTIC, DIP-32 32
AT27C020-90JU-T
Microchip Technology Inc
$2.1654 Yes Active 2.0972 Mbit 8 256KX8 5 V 90 ns OTP ROM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip LCC-32
AT27C010-70JU
Atmel Corporation
$2.1800 Yes Yes Transferred 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP unknown EAR99 8542.32.00.71 Microchip QFJ GREEN, PLASTIC, MS-016AE, LCC-32 32
AT27C1024-70JU-T
Microchip Technology Inc
$2.2097 Yes Active 1.0486 Mbit 16 64KX16 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 e3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip LCC-44
AT27C512R-70PU
Microchip Technology Inc
$2.2151 Yes Yes Active 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip DIP-28
AT27C256R-70PU
Microchip Technology Inc
$2.2275 Yes Yes Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip DIP-28
DS2505P+T&R
Maxim Integrated Products
$2.2435 Yes Yes Transferred 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.32.00.71 SOIC SOC, SOC6,.17 6