-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 512KBIT 70NS 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0813
|
Newark | 70Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C512R-70PU Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
68T4289
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:64K X 8Bit, No. Of Pins:28Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27C512R-70PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 718 |
|
$2.8800 / $3.1200 | Buy Now |
DISTI #
AT27C512R-70PU-ND
|
DigiKey | IC EPROM 512KBIT PARALLEL 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2859 In Stock |
|
$2.8531 / $3.0900 | Buy Now |
DISTI #
AT27C512R-70PU
|
Avnet Americas | EPROM OTP 512K-Bit 64K x 8 70ns 28-Pin PDIP - Rail/Tube (Alt: AT27C512R-70PU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 68 |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
68T4289
|
Avnet Americas | EPROM OTP 512K-Bit 64K x 8 70ns 28-Pin PDIP - Bulk (Alt: 68T4289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 723 Partner Stock |
|
$2.8800 / $3.1200 | Buy Now |
DISTI #
556-AT27C512R70PU
|
Mouser Electronics | EPROM 512Kb (64Kx8) OTP 5V 70ns RoHS: Compliant | 5330 |
|
$2.7700 / $3.0000 | Buy Now |
DISTI #
V99:2348_07153104
|
Arrow Electronics | EPROM OTP 512K-bit 64K x 8 70ns 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 | Americas - 803 |
|
$2.8190 / $2.8910 | Buy Now |
DISTI #
E54:1762_01130757
|
Arrow Electronics | EPROM OTP 512K-bit 64K x 8 70ns 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 | Europe - 377 |
|
$2.6270 / $2.8560 | Buy Now |
DISTI #
VBF:5286_07153104
|
Arrow Electronics | EPROM OTP 512K-bit 64K x 8 70ns 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2345 | Americas - 264 |
|
$2.6990 / $2.9540 | Buy Now |
DISTI #
AT27C512R-70PU
|
Microchip Technology Inc | 70NS, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
9129 Alternates Available |
|
$2.4700 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C512R-70PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-70PU
Microchip Technology Inc
IC OTP 512KBIT 70NS 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4015 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AT27C512R-70PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-70PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-70B6 | 64KX8 OTPROM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AT27C512R-70PU vs M27C512-70B6 |
AT27C512R-70PI | OTP ROM, 64KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT27C512R-70PU vs AT27C512R-70PI |
AT27C512R-70PU | OTP ROM, 64KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT27C512R-70PU vs AT27C512R-70PU |
M27C512-70B6E | 64KX8 OTPROM, 70ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AT27C512R-70PU vs M27C512-70B6E |
AM27C512-70PI | OTP ROM, 64KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | AT27C512R-70PU vs AM27C512-70PI |