Part Details for AT27C1024-70JU-T by Microchip Technology Inc
Overview of AT27C1024-70JU-T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for AT27C1024-70JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2593
|
Newark | 70Ns, Plcc, Ind Temp, Green 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip AT27C1024-70JU-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1700 | Buy Now |
DISTI #
AT27C1024-70JU-TCT-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
897 In Stock |
|
$4.1612 / $4.5000 | Buy Now |
DISTI #
AT27C1024-70JU-T
|
Avnet Americas | 1M-bit 64K x 16 One-time Programmable Read-Only Memory 70ns 30mA 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C1024-70JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0400 / $4.3700 | Buy Now |
DISTI #
556-AT27C102470JUT
|
Mouser Electronics | EPROM 70NS PLCC IND GRN RoHS: Compliant | 450 |
|
$4.1200 / $4.4300 | Buy Now |
DISTI #
AT27C1024-70JU-T
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-12-31 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$3.6100 / $4.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (64K x 16) - 70ns - 44-Pin PLCC - Tape&Reel |
200 In Stock 1000 Factory Stock |
|
$3.9800 / $4.2700 | Buy Now |
DISTI #
71320546
|
Verical | EPROM OTP 1M-bit 64K x 16 70ns 44-Pin PLCC T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2338 | Americas - 200 |
|
$5.3056 / $5.6556 | Buy Now |
DISTI #
AT27C1024-70JU-T
|
Avnet Americas | 1M-bit 64K x 16 One-time Programmable Read-Only Memory 70ns 30mA 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C1024-70JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0400 / $4.3700 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for AT27C1024-70JU-T
AT27C1024-70JU-T CAD Models
AT27C1024-70JU-T Part Data Attributes:
|
AT27C1024-70JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C1024-70JU-T
Microchip Technology Inc
IC OTP 1MBIT 70NS 44PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AT27C1024-70JU-T
This table gives cross-reference parts and alternative options found for AT27C1024-70JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-70JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024-70JIT/R | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C1024-70JU-T vs AT27C1024-70JIT/R |
AT27C1024-70JCT/R | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C1024-70JU-T vs AT27C1024-70JCT/R |
AT27C1024-70JC | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C1024-70JU-T vs AT27C1024-70JC |