Part Details for AT27LV256A-90JU by Microchip Technology Inc
Overview of AT27LV256A-90JU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT27LV256A-90JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4293
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:32K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27LV256A-90JU Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
27AC0658
|
Newark | 90Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27LV256A-90JU Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
AT27LV256A-90JU-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1511 In Stock |
|
$2.6883 / $2.8900 | Buy Now |
DISTI #
AT27LV256A-90JU
|
Avnet Americas | EPROM OTP 256K-Bit 32K x 8 90ns 32-Pin PLCC - Rail/Tube (Alt: AT27LV256A-90JU) RoHS: Compliant Min Qty: 256 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 160 |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
556-AT27LV256A-90JU
|
Mouser Electronics | EPROM 256Kb (32Kx8) OTP 3V 90ns RoHS: Compliant | 151 |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
VBF:5286_07153110
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 90ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2342 | Americas - 322 |
|
$2.5330 / $2.7670 | Buy Now |
DISTI #
AT27LV256A-90JU
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
288 Alternates Available |
|
$2.3300 / $2.8100 | Buy Now |
|
Future Electronics | 256Kb (32K x 8) OTP EPROM 3V 90ns 32-lead PLCC RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 32 Container: Tube | 0Tube |
|
$2.4900 / $2.7000 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 256Kbit (32K x 8) - 90ns - 32-Pin PLCC - Tube |
480 In Stock 2784 Factory Stock |
|
$2.5700 / $2.7300 | Buy Now |
DISTI #
77270316
|
Verical | EPROM OTP 256K-bit 32K x 8 90ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2401 | Americas - 480 |
|
$3.5921 | Buy Now |
Part Details for AT27LV256A-90JU
AT27LV256A-90JU CAD Models
AT27LV256A-90JU Part Data Attributes:
|
AT27LV256A-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV256A-90JU
Microchip Technology Inc
IC OTP 256KBIT 90NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
Alternate Parts for AT27LV256A-90JU
This table gives cross-reference parts and alternative options found for AT27LV256A-90JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256A-90JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X256-90JC | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27LV256A-90JU vs AM27X256-90JC |
M87C257-90X6TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | AT27LV256A-90JU vs M87C257-90X6TR |
CY27C256-90JIR | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27LV256A-90JU vs CY27C256-90JIR |
AT27LV256A-90JC | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV256A-90JU vs AT27LV256A-90JC |
AT27LV256A-90JJ | OTP ROM, 32KX8, 90ns, CMOS, PQCC32 | Microchip Technology Inc | AT27LV256A-90JU vs AT27LV256A-90JJ |
CY27C256A-90JI | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27LV256A-90JU vs CY27C256A-90JI |
CY27C256-90JIT | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27LV256A-90JU vs CY27C256-90JIT |
M27C256BC | 32KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV256A-90JU vs M27C256BC |
AT27HC256RL-90JCT/R | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27LV256A-90JU vs AT27HC256RL-90JCT/R |
AT27HC256R-90JCT/R | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27LV256A-90JU vs AT27HC256R-90JCT/R |