Filter Your Search
1 - 10 of 193 results
|
NMC27C512AN25
Texas Instruments
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
27C512A-90E/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | |||
|
NMC27C512AV20
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | OTP ROM | COMMON | 64000 | 65.536 k | 3-STATE | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
27C512A-90I/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
27C512A-10I/TS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28/32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP | TSOP1, TSSOP28/32,.8,20 | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
27C512A-12E/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | |||
|
27C512A-10/SO
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.87 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
27C512A-12I/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
27C512A-15E/VS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
27C512AT-12I/L
Microchip Technology Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |