-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTP ROM, 256KX8, 55ns, CMOS, PQCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8048
|
Newark | 55Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27C020-55JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2800 | Buy Now |
DISTI #
AT27C020-55JU-TCT-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2745 / $4.4700 | Buy Now |
DISTI #
AT27C020-55JU-T
|
Avnet Americas | EPROM One-Time Programmable 2M-bit 256K-bit x 8 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27C020-55JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1500 / $4.4700 | Buy Now |
DISTI #
579-AT27C020-55JU-T
|
Mouser Electronics | EPROM 55NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 1490 |
|
$4.1400 / $4.4700 | Buy Now |
DISTI #
AT27C020-55JU-T
|
Microchip Technology Inc | 55NS, PLCC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7000 / $4.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | 750 Factory Stock |
|
$3.8900 / $8.1400 | Buy Now | |
DISTI #
AT27C020-55JU-T
|
Avnet Americas | EPROM One-Time Programmable 2M-bit 256K-bit x 8 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27C020-55JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1500 / $4.4700 | Buy Now |
|
NAC | 55NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$3.8300 / $4.6200 | Buy Now |
DISTI #
AT27C020-55JU-T
|
Avnet Silica | EPROM One-Time Programmable 2M-bit 256K-bit x 8 55ns 32-Pin PLCC T/R (Alt: AT27C020-55JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C020-55JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C020-55JU-T
Microchip Technology Inc
OTP ROM, 256KX8, 55ns, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27C020-55JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C020-55JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C020-55JI | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AT27C020-55JU-T vs AM27C020-55JI |
AT27C020-55JI | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C020-55JU-T vs AT27C020-55JI |
AM27C020-55JC | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AT27C020-55JU-T vs AM27C020-55JC |
AT27C020-55JU | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C020-55JU-T vs AT27C020-55JU |
AT27C020-55JC | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C020-55JU-T vs AT27C020-55JC |