Parametric results for: 54AC11239FK under Decoder/Drivers

Filter Your Search

1 - 10 of 26,642 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC238ADG
onsemi
$0.0436 Yes Active 3 V 205 ns 41 ns 1 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD TRUE 50 mA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
MC74LVX259DG
onsemi
$0.0560 Yes End Of Life ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
SN74HC139D
Texas Instruments
$0.0801 No Obsolete 5 V 220 ns 44 ns 2 4 YES SOP 50 pF HC/UH 2-LINE TO 4-LINE DECODER CMOS STANDARD 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74AHC138PW,118
Nexperia
$0.0838 Yes Active 5 V 20 ns 1 YES TSSOP AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS STANDARD INVERTED 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 SOT403-1 compliant EAR99 8542.39.00.01 Nexperia 1999-09-27
NC7SZ19P6X
onsemi
$0.0886 Yes Active 1.8 V 11 ns 5.4 ns 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 24 mA COMPLEMENTARY 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI 419B-02 compliant EAR99 8542.39.00.01 onsemi
MC74ACT138DG
onsemi
$0.0896 Yes Active 5 V 11.5 ns 11.5 ns 1 YES SOP 50 pF ACT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 24 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
PSN74HCS138QDYYRQ1
Texas Instruments
$0.0908 No Obsolete 5 V 53 ns 19 ns 1 YES TSSOP 50 pF YES HCS 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.12,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
SN74HCS138QBQBRQ1
Texas Instruments
$0.0908 Yes Yes Active 5 V 53 ns 19 ns 1 YES HVQCCN 50 pF YES HC/UH 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm TEXAS INSTRUMENTS INC WQFN-16 compliant
NC7SZ18P6X
onsemi
$0.0913 Yes Active 1.8 V 10.5 ns 10.5 ns 1 YES TSSOP 15 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA TRUE 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419AD compliant EAR99 8542.39.00.01 onsemi
SN74LVC1G18DCKRG4
Texas Instruments
$0.0921 Yes Yes Active 1.8 V 9.3 ns 4.2 ns 1 1 2 YES TSSOP 50 pF 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS 32 mA TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP6,.08 6 compliant EAR99 8542.39.00.01 Texas Instruments