Part Details for PSN74HCS138QDYYRQ1 by Texas Instruments
Overview of PSN74HCS138QDYYRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN74HCS138QDYYRQ1
PSN74HCS138QDYYRQ1 CAD Models
PSN74HCS138QDYYRQ1 Part Data Attributes:
|
PSN74HCS138QDYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PSN74HCS138QDYYRQ1
Texas Instruments
Automotive 3-line to 8-line decoders/demultiplexer 16-SOT-23-THN -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Family | HCS | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 53 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for PSN74HCS138QDYYRQ1
This table gives cross-reference parts and alternative options found for PSN74HCS138QDYYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN74HCS138QDYYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS138QDYYRQ1 | Automotive 3-line to 8-line decoders/demultiplexer 16-SOT-23-THIN -40 to 125 | Texas Instruments | PSN74HCS138QDYYRQ1 vs SN74HCS138QDYYRQ1 |