-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3172
|
Newark | Demux, Single, 1:2, Sc-70-6, Logic Family/Base Number:-, Logic Type:Demultiplexer, Non Inverting, No. Of Channels:1Channels, Line Configuration:1:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |Onsemi NC7SZ18P6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14545 |
|
$0.0640 | Buy Now |
DISTI #
27AC9974
|
Newark | 1 Of 2 Non Inv Demux Rohs Compliant: Yes |Onsemi NC7SZ18P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
38C7587
|
Newark | Ic, decoder/Demux,1-To-2-Line, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ18P6X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
NC7SZ18P6XCT-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8875 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7SZ18P6X
|
Avnet Americas | Demultiplexer Single 1-to-2 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ18P6X) RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Reel | 30003000 Factory Stock |
|
$0.0211 | Buy Now |
DISTI #
V36:1790_06305331
|
Arrow Electronics | Demultiplexer Single 1-to-2 6-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2406 | Americas - 27000 |
|
$0.0318 / $0.0554 | Buy Now |
DISTI #
V79:2366_17787184
|
Arrow Electronics | Demultiplexer Single 1-to-2 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2216 | Americas - 265 |
|
$0.0432 / $0.0520 | Buy Now |
|
Future Electronics | NC7SZ18 Series 1.65 V to 5.5 V 1-of-2 Non-Inverting Demultiplexer - SC70-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0356 / $0.0413 | Buy Now |
|
Future Electronics | NC7SZ18 Series 1.65 V to 5.5 V 1-of-2 Non-Inverting Demultiplexer - SC70-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0356 / $0.0413 | Buy Now |
DISTI #
79375407
|
Verical | Demultiplexer Single 1-to-2 6-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 27000 |
|
$0.0318 / $0.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ18P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ18P6X
onsemi
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SZ18P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ18P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL7SZ18DFT2 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, SC-70, SC-88, SOT-363, 6 PIN, Decoder/Driver | onsemi | NC7SZ18P6X vs NL7SZ18DFT2 |