-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9071
|
Newark | Ic, Sm, Logic, Nc7Sz, Demultiplexer, Logic Family/Base Number:-, Logic Type:Demultiplexer, No. Of Channels:-, Line Configuration:1:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Rohs Compliant: Yes |Onsemi NC7SZ19P6X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5195 |
|
$0.0710 / $0.3640 | Buy Now |
DISTI #
15M1910
|
Newark | Ic,decoder/Demux,1-To-2-Line,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SZ19P6X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
27AC9975
|
Newark | Uhs 1-Of-2 Decoder/Demux Rohs Compliant: Yes |Onsemi NC7SZ19P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
NC7SZ19P6XCT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 SC88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38597 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7SZ19P6X
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ19P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 150003520995 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NC7SZ19P6X
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ19P6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SZ19P6X
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ19P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 186000 Factory Stock |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
V72:2272_06305272
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2410 Container: Cut Strips | Americas - 9000 |
|
$0.0307 / $0.1986 | Buy Now |
|
Future Electronics | NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0301 / $0.0350 | Buy Now |
|
Future Electronics | NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0301 / $0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ19P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ19P6X
onsemi
TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SZ19P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ19P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G19GW,125 | 74LVC1G19 - 1-of-2 decoder/demultiplexer TSSOP 6-Pin | NXP Semiconductors | NC7SZ19P6X vs 74LVC1G19GW,125 |
NL7SZ19DFT2 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, SC-70, SC-88, SOT-363, 6 PIN | onsemi | NC7SZ19P6X vs NL7SZ19DFT2 |
NC7SZ19P6 | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL | onsemi | NC7SZ19P6X vs NC7SZ19P6 |
NC7SZ19P6X | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SZ19P6X vs NC7SZ19P6X |
74LVC1G19GW | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Decoder/Driver | NXP Semiconductors | NC7SZ19P6X vs 74LVC1G19GW |
NC7SP19P6X | TinyLogic ULP 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | NC7SZ19P6X vs NC7SP19P6X |
74LVC1G19GW,125 | 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us | Nexperia | NC7SZ19P6X vs 74LVC1G19GW,125 |
SN74LVC1G19DCKT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, PLASTIC, SC-70, 6 PIN, Decoder/Driver | Texas Instruments | NC7SZ19P6X vs SN74LVC1G19DCKT |
NL7SZ19DFT1 | OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, SOT-363, SC-88, SC-70, 6 PIN | onsemi | NC7SZ19P6X vs NL7SZ19DFT1 |
NC7SZ19P6X-L22347 | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | NC7SZ19P6X vs NC7SZ19P6X-L22347 |