Part Details for MC74LVX259DG by onsemi
Overview of MC74LVX259DG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74LVX259DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5742
|
Newark | Latches |Onsemi MC74LVX259DG Min Qty: 1430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2930 | Buy Now |
|
Rochester Electronics | Decoder/Driver, LV/LV-A/LVX/H Series, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39058 |
|
$0.2173 / $0.2556 | Buy Now |
DISTI #
MC74LVX259DG
|
TME | IC: digital, 8bit,decoder,latch, 2÷3.6VDC, SMD, SO16, LVX, -40÷85°C Min Qty: 3 | 71 |
|
$0.1070 / $0.1970 | Buy Now |
DISTI #
4189303
|
Farnell | LATCHES RoHS: Compliant Min Qty: 1440 Lead time: 3 Weeks, 1 Days Container: Each | 39058 |
|
$0.2308 | Buy Now |
|
Flip Electronics | Stock, ship today | 2832 |
|
$0.1700 | RFQ |
Part Details for MC74LVX259DG
MC74LVX259DG CAD Models
MC74LVX259DG Part Data Attributes:
|
MC74LVX259DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX259DG
onsemi
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |