Part Details for MC74HC238ADG by onsemi
Overview of MC74HC238ADG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC238ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6572
|
Newark | 1-Of-8 Decoder/Demultiplexer/ Tube |Onsemi MC74HC238ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.0310 | Buy Now |
DISTI #
MC74HC238ADGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
173 In Stock |
|
$0.2451 / $0.7100 | Buy Now |
DISTI #
MC74HC238ADG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC238ADG) RoHS: Compliant Min Qty: 5472 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
71R6572
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Bulk (Alt: 71R6572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 39 Partner Stock |
|
$0.2290 / $0.2670 | Buy Now |
DISTI #
863-MC74HC238ADG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC DECODER/DEMUX HS 3-8 RoHS: Compliant | 862 |
|
$0.2450 / $0.7100 | Buy Now |
DISTI #
V79:2366_26625726
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 293 |
|
$0.2086 / $0.6567 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 171580 |
|
$0.2315 / $0.2723 | Buy Now |
DISTI #
MC74HC238ADG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC238ADG) RoHS: Compliant Min Qty: 5472 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
71R6572
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Bulk (Alt: 71R6572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 39 Partner Stock |
|
$0.2290 / $0.2670 | Buy Now |
DISTI #
MC74HC238ADG
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, IN: 6, CMOS, SMD, SOIC16 Min Qty: 1 | 0 |
|
$0.2850 / $0.7060 | RFQ |
Part Details for MC74HC238ADG
MC74HC238ADG CAD Models
MC74HC238ADG Part Data Attributes:
|
MC74HC238ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC238ADG
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC238ADG
This table gives cross-reference parts and alternative options found for MC74HC238ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC238ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HC238ADR2G | 1-of-8 Decoder/Demultiplexer 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC74HC238ADG vs NLV74HC238ADR2G |
CD74AC238M96E4 | 3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC238ADG vs CD74AC238M96E4 |
CD74AC238M | AC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Texas Instruments | MC74HC238ADG vs CD74AC238M |
CD74AC238M | Decoder/Driver, AC Series, True Output, CMOS, PDSO16 | Harris Semiconductor | MC74HC238ADG vs CD74AC238M |
CD74AC238M | Decoder/Driver, AC Series, True Output, CMOS, PDSO16, | Ge Solid State | MC74HC238ADG vs CD74AC238M |
CD74AC238M96 | 3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC238ADG vs CD74AC238M96 |
MC74HC238ADR2G | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC238ADG vs MC74HC238ADR2G |
CD74AC238M96 | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | MC74HC238ADG vs CD74AC238M96 |
CD74AC238MX | Decoder/Driver, AC Series, True Output, CMOS, PDSO16, | Ge Solid State | MC74HC238ADG vs CD74AC238MX |