Filter Your Search
1 - 10 of 10,720 results
|
HFBR-2528
Agilent Technologies Inc
|
Check for Price | Transferred | 600 nm | 5 Mbps | -19.5 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | HCS, POF | DIGITAL | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | DIP | NO | 7.8 mm | 18.8 mm | 10.2 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||||||
|
HFBR-2528
Hewlett Packard Co
|
Check for Price | Transferred | 600 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | DIP | NO | 7.8 mm | 18.8 mm | 10.2 mm | HEWLETT PACKARD CO | DIP | unknown | ||||||||||||||||
|
HFBR-2528Z
Broadcom Limited
|
$13.0592 | Yes | Obsolete | 649 nm | 635 nm | 662 nm | 10 Mbps | -23 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM LTD | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-2528Z
Avago Technologies
|
$11.6265 | Yes | Yes | Obsolete | 649 nm | 635 nm | 662 nm | 10 Mbps | -23 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
EAPLRAA8
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | BAG | NO | 3 mm | 7.5 mm | 2.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||
|
AFBR-2012S
Avago Technologies
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | -25 dBm | 3.3 V | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | DIGITAL | 3.465 V | 3.135 V | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | 2.72 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | |||||||||||||||
|
AFBR-2010T
Avago Technologies
|
Check for Price | No | No | Active | 650 nm | 630 nm | 685 nm | 50 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | e0 | -40 °C | 95 °C | THROUGH HOLE MOUNT-RIGHT ANGLE | NO | Tin/Lead (Sn/Pb) | 2.72 mm | 7.2 mm | 7 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.4.A | 8541.40.20.00 | ||||||||
|
AFBR-2012L
Foxconn
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | -25 dBm | 3.3 V | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | DIGITAL | 3.465 V | 3.135 V | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | HON HAI PRECISION INDUSTRY CO LTD | compliant | ||||||||||||||||||
|
AFBR-2012M
Broadcom Limited
|
Check for Price | Yes | Active | 650 nm | 630 nm | 685 nm | -25 dBm | 3.3 V | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | DIGITAL | 3.465 V | 3.135 V | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | BROADCOM INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4 | compliant | EAR99 | 8517.62.00.50 | |||||||||||||||
|
AFBR-2150L
Foxconn
|
Check for Price | Yes | Active | 650 nm | 635 nm | 675 nm | 150 Mbps | 3.3 V | PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 3.465 V | 3.135 V | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | 2.72 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant |