Part Details for AFBR-2012L by Foxconn
Overview of AFBR-2012L by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-2012L
AFBR-2012L CAD Models
AFBR-2012L Part Data Attributes
|
AFBR-2012L
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AFBR-2012L
Foxconn
Receiver, 630nm Min, 685nm Max, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Sensitivity | -25 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for AFBR-2012L
This table gives cross-reference parts and alternative options found for AFBR-2012L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-2012L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-2012L | FIBER OPTIC RECEIVER, 630-685nm, THROUGH HOLE MOUNT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4 | Avago Technologies | AFBR-2012L vs AFBR-2012L |
AFBR-2012M | Receiver, 630nm Min, 685nm Max, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4 | Foxconn | AFBR-2012L vs AFBR-2012M |
AFBR-2012S | Receiver, 630nm Min, 685nm Max, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4 | Broadcom Limited | AFBR-2012L vs AFBR-2012S |
AFBR-2012M | FIBER OPTIC RECEIVER, 630-685nm, THROUGH HOLE MOUNT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PACKAGE-4 | Avago Technologies | AFBR-2012L vs AFBR-2012M |