Part Details for AFBR-2010T by Avago Technologies
Overview of AFBR-2010T by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-2010T
AFBR-2010T CAD Models
AFBR-2010T Part Data Attributes
|
AFBR-2010T
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-2010T
Avago Technologies
FIBER OPTIC RECEIVER, 630-685nm, 50Mbps, THROUGH HOLE MOUNT-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8541.40.20.00 | |
Body Breadth | 7 mm | |
Body Height | 2.72 mm | |
Body Length or Diameter | 7.2 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 50 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |