Part Details for EAPLRAA8 by Everlight Electronics Co Ltd
Overview of EAPLRAA8 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAPLRAA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAPLRAA8-ND
|
DigiKey | FIBER OPTIC RECEIVER 16MBPS Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for EAPLRAA8
EAPLRAA8 CAD Models
EAPLRAA8 Part Data Attributes
|
EAPLRAA8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPLRAA8
Everlight Electronics Co Ltd
Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 2.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 16 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Packing Method | BAG | |
Reception Type | DIGITAL | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |