Filter Your Search
1 - 10 of 10,720 results
|
HFBR-2533Z
Foxconn
|
Check for Price | Yes | Active | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant | ||||||||||||
|
HFBR-2523Z
Foxconn
|
Check for Price | Yes | Active | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant | |||||||||||||
|
HFBR-2533Z
Broadcom Limited
|
$7.7537 | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-2523Z
Broadcom Limited
|
$7.8765 | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||
|
HFBR-2523Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-2533Z
Avago Technologies
|
$6.6077 | Yes | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
HFD3906-002
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 850 nm | 200 kbps | 0.5 dBm | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, 200/300 | DIGITAL | 7 V | 4.5 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-18 | NO | 20.447 mm | 8.255 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | TO-18 | unknown | ||||||||||||
|
OPF512
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 200 kbps | 1.5 dBm | PIN PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 16 V | 4.5 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | TO-18 | NO | 20.5 mm | 12.7 mm | 7.98 mm | OPTEK TECHNOLOGY INC | TO-18 | compliant | |||||||||
|
HFD3880-002
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | 850 nm | 200 kbps | -28.2 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, 200/300, MMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 20.44 mm | 8.25 mm | MICRO SWITCH | unknown | ||||||||||||
|
OPF502
TT Electronics OPTEK Technology
|
Check for Price | Yes | Obsolete | 850 nm | 200 kbps | 1.5 dBm | PIN PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 16 V | 4.5 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | TO-18 | NO | 20.5 mm | 12.7 mm | 7.98 mm | OPTEK TECHNOLOGY INC | TO-18 | compliant |