Filter Your Search
31 - 40 of 4,692 results
|
VM350N430FPO
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SSI32R511RM-8CW
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | SOP, SOP32,.5 | unknown | 8542.39.00.01 | |||||||||||
|
DP8451J-4
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
VM710N825CPOL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 | 73 mA | YES | R-PDSO-G36 | Not Qualified | e0 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | VTC INC | SSOP, SOP36,.4,32 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DP8455J-3
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
BH6534KV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CD MOTOR DRIVER | 4 | 1 | 5.5 V | 4.5 V | YES | OTHER | S-PQFP-G48 | Not Qualified | e3/e2 | 85 °C | -30 °C | 260 | 10 | 48 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN/TIN COPPER | GULL WING | 500 µm | QUAD | 7 mm | 1.725 mm | 7 mm | ROHM CO LTD | FQFP, | compliant | 8542.39.00.01 | QFP | 48 | |||||||||
|
VM715410POK
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 222 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SSI32R5121-14CL
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 14 | 1 | 46 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 800 µm | DUAL | SILICON SYSTEMS INC | SSOP, SOP44,.4,32 | unknown | 8542.39.00.01 | |||||||||||
|
VM775R430FPO
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 43 mA | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DP8451N-3
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |