Filter Your Search
11 - 20 of 4,692 results
|
ML8464C-3CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 75 mA | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICRO LINEAR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
SSI32R2211V-4CV
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 4 | 55 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICON SYSTEMS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LA6548NH
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 6 V | 6 V | CD MOTOR DRIVER | OPTICAL | 4 | 1 | 13 V | 4.6 V | 13 V | 3.9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | SANYO SEMICONDUCTOR CO LTD | 0.375 INCH, HSOP-28 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||
|
VM7902POJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 2 | 56 mA | YES | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
BA6299FP-E1
ROHM Semiconductor
|
Check for Price | Obsolete | CD MOTOR DRIVER | 1 | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.3 mm | 7.5 mm | ROHM CO LTD | HSSOP, | unknown | SOIC | 28 | ||||||||||||||||||||
|
UA1174RPC
Texas Instruments
|
Check for Price | No | Obsolete | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | NO | R-PDIP-T22 | Not Qualified | e0 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 28.105 mm | 5.08 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
32R2210RV-2CL16
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 2 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
VM312N915PM
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 9 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G34 | Not Qualified | 34 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
32R2203-6CL24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 6 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
VM5353PL
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ CHANNEL | BIPOLAR | 1 | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | VTC INC | , | unknown | 8542.39.00.01 | LCC | 44 |