Filter Your Search
1 - 10 of 4,692 results
|
LV8223T
SANYO Electric Co Ltd
|
Check for Price | Transferred | 2.4 V | CD MOTOR DRIVER | BCD | OPTICAL | 1 | 4 V | 2.1 V | YES | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 1.2 mm | 7 mm | SANYO ELECTRIC CO LTD | QFP | TFQFP, | 64 | unknown | 8542.39.00.01 | ||||||||||||
|
L7203S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | BCD | OPTICAL | 1 | 1 | 5.75 V | 4.25 V | 13.8 V | 10.2 V | YES | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e4 | 80 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 7.8 mm | STMICROELECTRONICS | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | ||||
|
L7203
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | BCD | OPTICAL | 1 | 1 | 5.75 V | 4.25 V | 13.8 V | 10.2 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 80 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | 8542.39.00.01 | ||||
|
LV8223T
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 2.4 V | CD MOTOR DRIVER | BCD | OPTICAL | 1 | 4 V | 2.1 V | YES | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 1.2 mm | 7 mm | SANYO SEMICONDUCTOR CO LTD | QFP | TFQFP, | 64 | unknown | 8542.39.00.01 | ||||||||||||
|
AN41240A
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | 8 V | CD MOTOR DRIVER | BCDMOS | OPTICAL | 6 | 1 | 5.5 V | 4.5 V | 8.8 V | 7.2 V | YES | COMMERCIAL EXTENDED | R-PDSO-G56 | Not Qualified | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | PANASONIC CORP | SSOP | HTSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||
|
AN41224A
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | BCDMOS | OPTICAL | 6 | 1 | 5.5 V | 4.5 V | 13.5 V | 10 V | YES | COMMERCIAL EXTENDED | R-PDSO-G56 | Not Qualified | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | PANASONIC CORP | SSOP | HTSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||
|
SSI32R2211V-4CV
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 4 | 55 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICON SYSTEMS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
32R2210RV-2CL16
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 2 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
32R2203-6CL24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 6 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
XR-532ACJ
Exar Corporation
|
Check for Price | Obsolete | 5 V | DATA SYNCHRONIZER OR ENDEC | BICMOS | 1 | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | EXAR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |