Filter Your Search
21 - 30 of 4,692 results
|
VM312915M
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 9 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G34 | Not Qualified | 34 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
VM521015MTQ
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 10 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
XR-532ACJ
Exar Corporation
|
Check for Price | Obsolete | 5 V | DATA SYNCHRONIZER OR ENDEC | BICMOS | 1 | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | EXAR CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
SSI32R511-4CL
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||
|
BH6626FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | FLOPPY | 1 | 1 | 40 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP, SOP24,.3,32 | unknown | 8542.39.00.01 | SSOP | 24 | |||||||
|
XR-9030R-2D
Exar Corporation
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 33 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
|
MC34250FTA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | READ CHANNEL | 1 | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | MOTOROLA INC | 10 X 10 MM, PLASTIC, TQFP-64 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MB4118-4P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 4 | 1 | 30 mA | 5.25 V | 4.75 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.55 mm | 5 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
DP8465V-3/B+
Texas Instruments
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SSI32R2320W-4CL
Silicon Systems Inc
|
Check for Price | No | Obsolete | BICMOS | 4 | 32 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 |