Filter Your Search
41 - 50 of 4,692 results
|
XR-3448MD
Exar Corporation
|
Check for Price | No | Obsolete | BIPOLAR | 1 | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
510AR-6H
Silicon Systems Inc
|
Check for Price | No | Obsolete | BIPOLAR | 6 | YES | S-PQCC-J28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VM214-2PO
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 2 | 56 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LA6571
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | WINCHESTER | 5 | 1 | 12 V | 4.5 V | 13 V | 6 V | YES | OTHER | R-PDSO-G36 | Not Qualified | 85 °C | -30 °C | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 17.8 mm | 2.45 mm | 7.9 mm | SANYO SEMICONDUCTOR CO LTD | HSSOP, | unknown | 8542.39.00.01 | SOIC | 36 | ||||||||
|
VM710215IPOL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 2 | 3 mA | YES | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
VM712430VSL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 73 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | VTC INC | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UA5018RDC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | NO | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
VM355435FSSP
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||||||||||||
|
FAN8040G3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 V | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 13.2 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 0.375 INCH, SSOP-28/30 | compliant | 8542.39.00.01 | SSOP | 28 | ||||||||||||
|
VM218LR-8P
VTC Inc
|
Check for Price | No | Obsolete | BIPOLAR | 8 | 71 mA | NO | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VTC INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 |