Filter Your Search
1 - 10 of 4,692 results
|
BD8226EFV-E2
ROHM Semiconductor
|
$1.6115 | Yes | Obsolete | CD MOTOR DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
BH6578FVM-TR
ROHM Semiconductor
|
$1.6342 | Yes | Obsolete | 5 V | CD MOTOR DRIVER | 1 | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -35 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | compliant | 8542.39.00.01 | MSOP | 8 | ROHM Semiconductor | |||||||||||||
|
BD7931F-E2
ROHM Semiconductor
|
$2.2060 | Yes | Not Recommended | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | compliant | 8542.39.00.01 | SOIC | 8 | ROHM Semiconductor | ||||||||||||
|
BA5814FM-E2
ROHM Semiconductor
|
$3.8956 | Yes | Active | 8 V | CD MOTOR DRIVER | OPTICAL | 5 | 1 | 13.2 V | 4.3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 7.5 mm | ROHM CO LTD | ROHS COMPLIANT, HSOP-28 | compliant | 8542.39.00.01 | SOIC | 28 | ROHM Semiconductor | ||||||||||||
|
BH5510KV-E2
ROHM Semiconductor
|
$4.0275 | Yes | Yes | Obsolete | 5 V | 5 V | CD MOTOR DRIVER | OPTICAL | 6 | 1 | 5.5 V | 4 V | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROHM CO LTD | LEAD FREE, VQFP-48 | compliant | 8542.39.00.01 | QFP | 48 | ROHM Semiconductor | |||||||
|
BD7755RFV-E2
ROHM Semiconductor
|
$4.8523 | Yes | Yes | Obsolete | 12 V | 5 V | CD MOTOR DRIVER | WINCHESTER | 9 | 1 | 13.2 V | 10.8 V | 13.2 V | 4.3 V | YES | OTHER | R-PDSO-G54 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | HVSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 18.5 mm | 1 mm | 7.5 mm | ROHM CO LTD | HVSSOP, | compliant | 8542.39.00.01 | TSSOP | 54 | ROHM Semiconductor | |||||||
|
BD7962FM-E2
ROHM Semiconductor
|
$5.7363 | Yes | Yes | Obsolete | 5 V | 8 V | CD MOTOR DRIVER | OPTICAL | 6 | 1 | 14 V | 4.5 V | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.4 mm | 7.5 mm | ROHM CO LTD | HSSOP, | compliant | 8542.39.00.01 | SOIC | 36 | ROHM Semiconductor | |||||||
|
SSI32P548-G
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | DATA SYNCHRONIZER OR ENDEC | BIPOLAR | WINCHESTER | 1 | 160 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | S-PQFP-G52 | Not Qualified | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SSI32R510AR-2P
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
VM117R-6PL
VTC Inc
|
Check for Price | No | Obsolete | BIPOLAR | 6 | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VTC INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |