Part Details for BD8226EFV-E2 by ROHM Semiconductor
Overview of BD8226EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD8226EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8226EFV-E2CT-ND
|
DigiKey | IC MOTOR DRVR 5.5V-14V 24HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1991 In Stock |
|
$1.1972 / $2.4400 | Buy Now |
DISTI #
755-BD8226EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 10V Drive Nch MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Quest Components | 40 |
|
$2.1670 / $3.9400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.9850 / $1.9320 | Buy Now |
Part Details for BD8226EFV-E2
BD8226EFV-E2 CAD Models
BD8226EFV-E2 Part Data Attributes:
|
BD8226EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8226EFV-E2
ROHM Semiconductor
CD Motor Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |