Part Details for BD7931F-E2 by ROHM Semiconductor
Overview of BD7931F-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD7931F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6693
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc, No. Of Outputs:1Outputs, Output Current:500Ma, Output Voltage:14V, Driver Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:14V, Operating Temperature Rohs Compliant: Yes |Rohm BD7931F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 / $3.2200 | Buy Now |
DISTI #
BD7931F-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-14V 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1918 In Stock |
|
$1.5009 / $3.1100 | Buy Now |
DISTI #
BD7931F-E2
|
Avnet Americas | Reversible Motor Driver 8-Pin SOP T/R - Tape and Reel (Alt: BD7931F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1310 / $1.2876 | Buy Now |
DISTI #
755-BD7931F-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers REVERSIBLE 0.5A RoHS: Compliant | 2445 |
|
$1.5000 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
65206069
|
Verical | Reversible Motor Driver 8-Pin SOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.2805 / $1.4729 | Buy Now |
DISTI #
63380485
|
Verical | Reversible Motor Driver 8-Pin SOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.2805 / $1.4729 | Buy Now |
DISTI #
62842229
|
Verical | Reversible Motor Driver 8-Pin SOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 1305 |
|
$1.3094 / $1.4729 | Buy Now |
DISTI #
62155336
|
Verical | Reversible Motor Driver 8-Pin SOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 150 |
|
$1.4229 / $1.4729 | Buy Now |
|
Quest Components | 1 CHANNEL CD MOTOR DRIVER, PDSO8 | 5172 |
|
$1.3035 / $3.4760 | Buy Now |
Part Details for BD7931F-E2
BD7931F-E2 CAD Models
BD7931F-E2 Part Data Attributes
|
BD7931F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7931F-E2
ROHM Semiconductor
CD Motor Driver, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD7931F-E2
This table gives cross-reference parts and alternative options found for BD7931F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7931F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7931F | CD Motor Driver, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD7931F-E2 vs BD7931F |