Part Details for BH5510KV-E2 by ROHM Semiconductor
Overview of BH5510KV-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for BH5510KV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH5510KV-E2CT-ND
|
DigiKey | IC BRIDGE DRIVER PAR 48VQFPC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$3.5015 / $5.7300 | Buy Now |
DISTI #
BH5510KV-E2
|
Avnet Americas | Motor Driver 48-Pin VQFP T/R - Tape and Reel (Alt: BH5510KV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.5116 / $2.8594 | Buy Now |
DISTI #
755-BH5510KV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SYSTEM MOTOR DRIVER SLIM DRIVE RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
36542675
|
Verical | Motor Driver 5.5V 48-Pin VQFP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1301 | Americas - 50 |
|
$3.2213 / $3.4992 | Buy Now |
|
Bristol Electronics | 3092 |
|
RFQ | ||
|
Quest Components | 2473 |
|
$2.7360 / $5.4720 | Buy Now | |
|
Quest Components | 40 |
|
$3.7960 / $5.6940 | Buy Now | |
DISTI #
BH5510KV-E2
|
Avnet Americas | Motor Driver 48-Pin VQFP T/R - Tape and Reel (Alt: BH5510KV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.5116 / $2.8594 | Buy Now |
|
Ameya Holding Limited | IC BRIDGE DRIVER PAR 48VQFPC Min Qty: 1 | 30-Authorized Distributor |
|
$2.8500 / $5.6700 | Buy Now |
DISTI #
BH5510KV-E2
|
Avnet Americas | Motor Driver 48-Pin VQFP T/R - Tape and Reel (Alt: BH5510KV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.5116 / $2.8594 | Buy Now |
Part Details for BH5510KV-E2
BH5510KV-E2 CAD Models
BH5510KV-E2 Part Data Attributes:
|
BH5510KV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH5510KV-E2
ROHM Semiconductor
CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for BH5510KV-E2
This table gives cross-reference parts and alternative options found for BH5510KV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH5510KV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH5510KV | CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 | ROHM Semiconductor | BH5510KV-E2 vs BH5510KV |
BH5510KVT | CD Motor Driver, 6 Channel, PQFP48, ROHS COMPLIANT, TQFP-48 | ROHM Semiconductor | BH5510KV-E2 vs BH5510KVT |