Part Details for BH6578FVM-TR by ROHM Semiconductor
Overview of BH6578FVM-TR by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for BH6578FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 8MSOP Min Qty: 1 | 80-Authorized Distributor |
|
$1.1200 / $2.4400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 14 |
|
$0.7450 / $1.8920 | Buy Now |
Part Details for BH6578FVM-TR
BH6578FVM-TR CAD Models
BH6578FVM-TR Part Data Attributes:
|
BH6578FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH6578FVM-TR
ROHM Semiconductor
CD Motor Driver, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for BH6578FVM-TR
This table gives cross-reference parts and alternative options found for BH6578FVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH6578FVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH6578FVM | CD Motor Driver, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BH6578FVM-TR vs BH6578FVM |
BD7931F-E2 | CD Motor Driver, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BH6578FVM-TR vs BD7931F-E2 |
DP24H80RC | HEAD POSITIONING CIRCUIT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | BH6578FVM-TR vs DP24H80RC |
SP8034CB-3 | Read/Write Amplifier Circuit, 1 Channel, BICMOS, 3 X 3.50 MM, COB-8 | Exar Corporation | BH6578FVM-TR vs SP8034CB-3 |
DP24H80SC | HEAD POSITIONING CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | BH6578FVM-TR vs DP24H80SC |
SP8034CB-3/TR | Read/Write Amplifier Circuit, 1 Channel, BICMOS, 3 X 3.50 MM, COB-8 | Exar Corporation | BH6578FVM-TR vs SP8034CB-3/TR |