Part Details for BD7962FM-E2 by ROHM Semiconductor
Overview of BD7962FM-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for BD7962FM-E2
BD7962FM-E2 CAD Models
BD7962FM-E2 Part Data Attributes:
|
BD7962FM-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7962FM-E2
ROHM Semiconductor
CD Motor Driver, 6 Channel, PDSO36, ROHS COMPLIANT, HSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 18.5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BD7962FM-E2
This table gives cross-reference parts and alternative options found for BD7962FM-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7962FM-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6569 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | BD7962FM-E2 vs LA6569 |
VM710830CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | BD7962FM-E2 vs VM710830CPOJ |
VM715820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | BD7962FM-E2 vs VM715820PO |
VM5251015PO | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | BD7962FM-E2 vs VM5251015PO |
VM715830PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | BD7962FM-E2 vs VM715830PO |
32R2020-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | BD7962FM-E2 vs 32R2020-10CM36 |
VM710815CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | BD7962FM-E2 vs VM710815CPOJ |
LA6563 | CD Motor Driver, 4 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | BD7962FM-E2 vs LA6563 |
32R2020-8CM36R | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | BD7962FM-E2 vs 32R2020-8CM36R |
VM521015PO | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | BD7962FM-E2 vs VM521015PO |