Filter Your Search
21 - 30 of 24,359 results
|
AL5890-15D-13
Diodes Incorporated
|
$0.1735 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-G2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.58 mm | 2.52 mm | 6.1 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-05-10 | |||||||||||||||||||
|
NCR401T
Nexperia
|
$0.1742 | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | 18 V | YES | R-PDSO-G3 | e3 | 1 | 260 | AEC-Q101 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | NEXPERIA | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||||||||||||||
|
BCR420UFD-7
Diodes Incorporated
|
$0.1764 | Yes | Active | 2 | LED DISPLAY DRIVER | NO | 1 | YES | S-PDSO-N6 | e4 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 630 µm | 2 mm | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | 2018-01-31 | ||||||||||||||||||||||||
|
AP3032KTR-G1
Diodes Incorporated
|
$0.1807 | Yes | Active | 5 V | 28 | LED DISPLAY DRIVER | 1 | 9 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BCR420UE6327HTSA1
Infineon Technologies AG
|
$0.1830 | Yes | Active | 2 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | NOT SPECIFIED | AEC-Q101 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||
|
AL5890-40P1-13
Diodes Incorporated
|
$0.1863 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4054BM96
Texas Instruments
|
$0.1867 | Yes | Yes | Active | 5 V | 4 | STANDARD | PUSH-PULL | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 4 | 1 | 3 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||
|
BCR420U
Infineon Technologies AG
|
$0.1873 | Yes | Yes | Active | 3.3 V | 1 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 6 | |||||||||||||||||
|
NCR401UX
Nexperia
|
$0.1901 | Yes | Active | 1 | LED DISPLAY DRIVER | 1 | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | PLASTIC, SOT-457, SC-74, TSOP-6 | compliant | Nexperia | TSOP | 6 | SOT457 | ||||||||||||||||||||
|
NCR405U
Nexperia
|
$0.1956 | Yes | Active | LED DISPLAY DRIVER | e3 | 1 | 260 | AEC-Q101 | 30 | TIN | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | Nexperia |