Part Details for BCR420UFD-7 by Diodes Incorporated
Overview of BCR420UFD-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR420UFD-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8151
|
Newark | Led Driver, Linear, 1Khz, Udfn-6, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:10Ma, Output Voltage:40V, Driver Case Style:Udfn, No. Of Pins:6Pins, Input Voltage Min:1.4V, Input Voltage Max:40V, Switching Rohs Compliant: Yes |Diodes Inc. BCR420UFD-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1440 |
|
$0.1350 / $0.3350 | Buy Now |
DISTI #
BCR420UFD-7DICT-ND
|
DigiKey | IC LED DRIVER LINEAR 350MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192225 In Stock |
|
$0.0911 / $0.4100 | Buy Now |
DISTI #
BCR420UFD-7
|
Avnet Americas | LED Driver 1-Ch 1 LEDs PWM 40V 6-Pin UDFN T/R - Tape and Reel (Alt: BCR420UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0874 / $0.1033 | Buy Now |
DISTI #
621-BCR420UFD-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver RoHS: Compliant | 193581 |
|
$0.1010 / $0.4100 | Buy Now |
|
Future Electronics | BCR420U Series Linear LED Constant Current Regulator U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0987 / $0.1080 | Buy Now |
|
Future Electronics | BCR420U Series Linear LED Constant Current Regulator U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0987 / $0.1080 | Buy Now |
DISTI #
BCR420UFD-7
|
Avnet Americas | LED Driver 1-Ch 1 LEDs PWM 40V 6-Pin UDFN T/R - Tape and Reel (Alt: BCR420UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0874 / $0.1033 | Buy Now |
DISTI #
BCR420UFD-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 3 | 0 |
|
$0.1250 / $0.2610 | RFQ |
DISTI #
BCR420UFD-7
|
Avnet Silica | LED Driver 1-Ch 1 LEDs PWM 40V 6-Pin UDFN T/R (Alt: BCR420UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC LED DRIVER LINEAR 350MA 6DFN | 6428 |
|
$0.1103 | Buy Now |