-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38057-1-ND
|
DigiKey | IC DRVR 4 SEGMENT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2360 In Stock |
|
$0.1338 / $0.4700 | Buy Now |
DISTI #
595-CD4054BM96
|
Mouser Electronics | LCD Drivers CMOS 4-Seg Liquid Crystal Display RoHS: Compliant | 2594 |
|
$0.1320 / $0.4200 | Buy Now |
DISTI #
V72:2272_07240728
|
Arrow Electronics | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1750 Container: Cut Strips | Americas - 2 |
|
$0.0324 / $0.1234 | Buy Now |
|
Rochester Electronics | CD4054B CMOS 4-segment Liquid-Crystal Display driver RoHS: Compliant Status: Active Min Qty: 1 | 425 |
|
$0.1314 / $0.1546 | Buy Now |
|
Ameya Holding Limited | IC 4-SEG DISPLAY DRIVER 16-SOIC | 63181 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRVR 4 SEGMENT 16SOIC | 1890 |
|
$0.1589 | Buy Now |
|
LCSC | 40nA 4 3V18V SOP-16 LCD Drivers ROHS | 1880 |
|
$0.1584 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4054BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4054BM96
Texas Instruments
4-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4054BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4054BMT | LIQUID CRYSTAL DISPLAY DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4054BM96 vs CD4054BMT |
CD4054BM | 4-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD4054BM96 vs CD4054BM |
HCF4054M013TR | LIQUID CRYSTAL DISPLAY DRIVER, PDSO16, PLASTIC, SO-16 | STMicroelectronics | CD4054BM96 vs HCF4054M013TR |